+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861PRO

Station: hot air; digital,with push-buttons; 1.3kW; 50÷550°C


Manufacturer: QUICK

Manufacturer part number:
861PRO
TME Symbol:
QUICK-861PRO

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
1.3kW
Hot air temperature range
50...550°C
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, push-buttons for quick temperature change, stand-by, temperature calibration
Dimensions
214x235x159mm
Kind of display used
OLED
Air flow
70l/min
Connectors for the country
Europe
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • memory for 4 parameters settings
  • quick nozzle replacement
Applications of soldering equipment
  • SMD desoldering
  • SOP
Standard equipment
  • hot air pencil
  • nozzle 4,4mm
  • nozzle 6,4mm
  • nozzle 8,4mm
  • nozzle 12,7mm
  • stand
Gross weight5.4512 kg
See other products in this category: Hot-air stations QUICK,
*
861PRO
16 in TME stock
Net price for quantities from 1 pcs - 362.89 EURGross price for quantities from 1 pcs - 435.47 EUR
Net price for quantities from 4 pcs - 353.65 EURGross price for quantities from 4 pcs - 424.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs