+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QUICK | |
Power | 0.8kW | |
Soldering equipment features | digital temperature calibration | |
Applications of soldering equipment | PCB heating before assembly and disassembly of components | |
Working surface dimensions | 180x200mm | |
Range of temperature control | 50...350°C | |
Temperature control | digital | |
Device dimensions | 293x357x66.5mm | |
Kind of display used | LCD TFT | |
Type of Soldering accessories | preheater | |
Temperature stability | ±1°C |