+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

902A

Soldering iron; 150W; for soldering station; 36V; ESD


Manufacturer: QUICK

Manufacturer part number:
902A
TME Symbol:
QUICK-902A

Specification

Manufacturer
QUICK
Type of Soldering accessories
soldering iron
Power
150W
Applications of soldering equipment
for soldering station
Soldering iron supply voltage
36V
Version
ESD
Related items
QUICK-203G
Standard equipment
soldering tips not included
Caution!
  • Tips must be ordered separately
Gross weight200.9 g
EAN code5907478921255
See other products in this category: Soldering stations - accessories QUICK,
*
902A
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.82 USDGross price for quantities from 1 pcs - 94.59 USD