+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

907A

Soldering iron; 50W; for soldering station; 24V; ESD

Manufacturer: QUICK

Manufacturer part number:
907A
TME Symbol:
QUICK-907A

Specification

Manufacturer
QUICK
Type of Soldering accessories
soldering iron
Power
50W
Applications of soldering equipment
for soldering station
Soldering iron supply voltage
24V
Version
ESD
Related items
QUICK-706W
Standard equipment
soldering tips not included
Caution!
  • Tips must be ordered separately
Gross weight119.7 g
EAN code5907478952815
See other products in this category: Soldering stations - accessories QUICK,
*
907A
6 in TME stock
Net price for quantities from 1 pcs - 22.27 EURGross price for quantities from 1 pcs - 26.72 EUR
No. of pieces (Multiplicity: 1)