+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936A

Station: soldering; Station power: 60W; 200÷480°C; ESD

Manufacturer: QUICK

Manufacturer part number:
936A
TME Symbol:
QUICK-936A

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
60W
Soldering iron temperature range
200...480°C
Temperature control
analogue, with knob
Station supply voltage
230V AC
Soldering iron supply voltage
24V
Station functions
temperature calibration
Dimensions
120x170x93mm
Version
ESD
Connectors for the country
Europe
Temperature stability
±2°C
Standard equipment
  • soldering iron QUICK-907A
  • soldering iron stand with sponge
  • tip Q-T-I
Gross weight1.8668 kg
EAN code5907478921224
See other products in this category: Soldering stations QUICK,
*
936A
2 in TME stock
Net price for quantities from 1 pcs - 61.40 USDGross price for quantities from 1 pcs - 73.68 USD
No. of pieces (Multiplicity: 1)