+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

957PRO

Station: hot air; digital,with push-buttons; 580W; 100÷500°C

NEW

Manufacturer: QUICK

Manufacturer part number:
957PRO
TME Symbol:
QUICK-957PRO

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
580W
Hot air temperature range
100...500°C
Station supply voltage
230V AC
Station functions
push-buttons for quick temperature change, stand-by
Dimensions
110x180x151mm
Kind of display used
LCD
Air flow
40l/min
Soldering equipment features
  • automatic cooling function
  • continuously adjustable airflow
  • displays temperature and air flow
  • memory for 3 parameters settings
Applications of soldering equipment
  • SMD desoldering
  • SMD soldering
Standard equipment
  • hot air flask handle
  • mains cable
  • nozzle 5mm
  • nozzle 6,4mm
  • nozzle 8,4mm
Gross weight2.2293 kg
See other products in this category: Hot-air stations QUICK,
*
957PRO
1 in TME stock
Net price for quantities from 1 pcs - 129.96 EURGross price for quantities from 1 pcs - 155.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.