+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 959D+

Station: hot air; digital; 580W; 100÷500°C; three heating modes

Manufacturer: QUICK

Manufacturer part number:
QUICK 959D+
TME Symbol:
QUICK-959D+

Specification

Manufacturer
QUICK
Type of station
hot air
Temperature control
digital
Station power
580W
Hot air temperature range
100...500°C
Station supply voltage
230V AC
Station functions
automatic power saving, stand-by
Dimensions
110x180x151mm
Soldering equipment features
three heating modes
Kind of display used
LCD
Air flow
40l/min
Standard equipment
  • hot air flask handle
  • nozzle 2,5mm
  • nozzle 4,4mm
  • nozzle 8,4mm
Gross weight2.2494 kg
Certificates
EAN code5907478957971
See other products in this category: Hot-air stations QUICK,
*
QUICK 959D+
8 in TME stock
Net price for quantities from 1 pcs - 171.91 EURGross price for quantities from 1 pcs - 206.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.