+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

QUICK-982B

Dispenser; analogue; 0.01÷99.99s; 230VAC


Manufacturer: QUICK

Manufacturer part number:
QUICK-982B
TME Symbol:
QUICK-982B

Specification

Manufacturer
QUICK
Type of dispensing tool
dispenser
Kind of dispenser
analogue
Dosing time
0.01...99.99s
Device dimensions
238x150x60mm
Applications of soldering equipment
for dispensing cartridges
Supply voltage
  • 230V AC
Standard equipment
  • 35 ml syringe
  • needles set
  • pedal
  • pressure conduit
  • syringe adapter
  • syringe stand
Gross weight3.4704 kg
EAN code5907478921378
See other products in this category: Dispensers QUICK,
*
QUICK-982B
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 315.41 EURGross price for quantities from 1 pcs - 378.49 EUR