+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q200-3C

Tip; conical sloped; 3mm


Manufacturer: QUICK

Manufacturer part number:
Q200-3C
TME Symbol:
QUICK-Q200-3C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
3mm
Related items
QUICK-20H-90, QUICK-203D, QUICK-376D, QUICK-712, QUICK-901A, QUICK-3202, QUICK-TS2200, QUICK-TS2200/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight2.81 g
EAN code5907478954208
See other products in this category: Soldering tips QUICK,
*
Q200-3C
22 in TME stock
Net price for quantities from 1 pcs - 2.97 EURGross price for quantities from 1 pcs - 3.56 EUR
Net price for quantities from 5 pcs - 2.81 EURGross price for quantities from 5 pcs - 3.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs