+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q305-3CF

Tip; hoof; 3mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q305-3CF
TME Symbol:
QUICK-Q305-3CF

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
hoof
Tip dimensions
3mm
Related items
QUICK-303D, QUICK-903F
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight6.11 g
EAN code5907478952549
See other products in this category: Soldering tips QUICK,
*
Q305-3CF
4 in TME stock
Net price for quantities from 1 pcs - 5.68 EURGross price for quantities from 1 pcs - 6.82 EUR
Net price for quantities from 5 pcs - 5.39 EURGross price for quantities from 5 pcs - 6.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.