+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q500-2C

Tip; conical sloped; 2mm

Manufacturer: QUICK

Manufacturer part number:
Q500-2C
TME Symbol:
QUICK-Q500-2C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
2mm
Related items
QUICK-203G, QUICK-902A, QUICK-TS2300, QUICK-TS2300/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight9.657 g
EAN code5907478951795
See other products in this category: Soldering tips QUICK,
*
Q500-2C
11 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs