+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q500-3C

Tip; conical sloped; 3mm


Manufacturer: QUICK

Manufacturer part number:
Q500-3C
TME Symbol:
QUICK-Q500-3C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
3mm
Related items
QUICK-203G, QUICK-902A, QUICK-TS2300, QUICK-TS2300/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight10.17 g
EAN code5907478952952
See other products in this category: Soldering tips QUICK,
*
Q500-3C
10 in TME stock
Net price for quantities from 1 pcs - 4.71 EURGross price for quantities from 1 pcs - 5.65 EUR
Net price for quantities from 5 pcs - 4.47 EURGross price for quantities from 5 pcs - 5.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.