+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q500-4C

Tip; conical sloped; 4mm


Manufacturer: QUICK

Manufacturer part number:
Q500-4C
TME Symbol:
QUICK-Q500-4C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical sloped
Tip dimensions
4mm
Related items
QUICK-203G, QUICK-902A, QUICK-TS2300, QUICK-TS2300/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight10.58 g
EAN code5907478952358
See other products in this category: Soldering tips QUICK,
*
Q500-4C
30 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 6.60 USD
Net price for quantities from 5 pcs - 5.22 USDGross price for quantities from 5 pcs - 6.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs