+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Q500-B

Tip; conical; 1mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
Q500-B
TME Symbol:
QUICK-Q500-B

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
1mm
Related items
QUICK-203G, QUICK-902A, QUICK-TS2300, QUICK-TS2300/I
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight9.47 g
EAN code5907478951238
See other products in this category: Soldering tips QUICK,
*
Q500-B
13 in TME stock
Net price for quantities from 1 pcs - 5.47 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 5 pcs - 5.19 USDGross price for quantities from 5 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.