+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1200D

Station: soldering; Station power: 120W; 200÷420°C; ESD


Manufacturer: QUICK

Manufacturer part number:
TS1200D
TME Symbol:
QUICK-TS1200D

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
120W
Soldering iron temperature range
200...420°C
Kind of heating element
in the tip
Temperature control
digital, touchpad
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Dimensions
110x180x151mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • alarm for exceeding the set temperature
  • can operate in lead-free technology
  • memory for 3 temperature settings
  • programmable hibernation and shutdown time
Standard equipment
  • mains cable
  • soldering iron QUICK-TSS30B
  • soldering iron stand with sponge
  • tip cleaner
  • tip QUICK-TSS-B
Gross weight3.2886 kg
EAN code5907478948849
See other products in this category: Soldering stations QUICK,
*
TS1200D
3 in TME stock
Net price for quantities from 1 pcs - 279.51 USDGross price for quantities from 1 pcs - 335.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.