+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS1300

Station: soldering; Station power: 300W; 200÷450°C; ESD


Manufacturer: QUICK

Manufacturer part number:
TS1300
TME Symbol:
QUICK-TS1300

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
300W
Soldering iron temperature range
200...450°C
Temperature control
digital, touchpad
Station supply voltage
110/220V AC
Station functions
parameters interlock, password lockout function, stand-by, temperature calibration
Dimensions
190x190x134mm
Version
ESD
Kind of display used
LCD
Soldering equipment features
  • alarm for exceeding the set temperature
  • selection between °C and °F
Gross weight3.6735 kg
EAN code5907478951184
See other products in this category: Soldering stations QUICK,
*
TS1300
0 in TME stock
Net price for quantities from 1 pcs - 523.92 EURGross price for quantities from 1 pcs - 628.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.