+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS2300D

Station: soldering; Station power: 150W; 100÷480°C; ESD

Manufacturer: QUICK

Manufacturer part number:
TS2300D
TME Symbol:
QUICK-TS2300D

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
150W
Soldering iron temperature range
100...480°C
Kind of heating element
electromagnetic
Temperature control
digital, touchpad
Station supply voltage
230V AC
Station functions
automatic power saving, parameters interlock, password lockout function, stand-by, temperature calibration
Dimensions
137x168x114mm
Version
ESD
Kind of display used
LCD
Connectors for the country
Europe
Temperature stability
±2°C
Soldering equipment features
  • automatically detects the connected tool
  • can operate in lead-free technology
  • memory for 3 temperature settings
  • selection between °C and °F
Standard equipment
  • stand
  • tip cleaner
  • tip QUICK-Q500-5C
Gross weight2.6544 kg
EAN code5907478951153
See other products in this category: Soldering stations QUICK,
*
TS2300D
3 in TME stock
Net price for quantities from 1 pcs - 327.27 USDGross price for quantities from 1 pcs - 392.72 USD
No. of pieces (Multiplicity: 1)