+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS02-1C

Tip; hoof; 1mm; for soldering iron,for soldering station

Manufacturer: QUICK

Manufacturer part number:
TSS02-1C
TME Symbol:
QUICK-TSS02-1C

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
1mm
Related items
QUICK-TS1200, QUICK-TSS30B
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.88 g
EAN code5907478952044
See other products in this category: Soldering tips QUICK,
*
TSS02-1C
0 in TME stock
Net price for quantities from 1 pcs - 20.51 EURGross price for quantities from 1 pcs - 24.61 EUR
No. of pieces (Multiplicity: 1)