+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS02-B

Tip; chisel; 0.5mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
TSS02-B
TME Symbol:
QUICK-TSS02-B

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
chisel
Tip dimensions
0.5mm
Related items
QUICK-TS1200, QUICK-TSS30B
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight12.4 g
EAN code5907478951955
See other products in this category: Soldering tips QUICK,
*
TSS02-B
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 27.61 USD
Packaging method by the manufacturer:Blister = 5 pcs