+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS02-I

Tip; conical; 0.2mm; for soldering iron,for soldering station


Manufacturer: QUICK

Manufacturer part number:
TSS02-I
TME Symbol:
QUICK-TSS02-I

Specification

Manufacturer
QUICK
Type of tip
with heating element
Tip shape
conical
Tip dimensions
0.2mm
Related items
QUICK-TS1200, QUICK-TSS30B
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Dimensions
Gross weight11.82 g
EAN code5907478951931
See other products in this category: Soldering tips QUICK,
*
TSS02-I
3 in TME stock
Net price for quantities from 1 pcs - 20.45 EURGross price for quantities from 1 pcs - 24.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs