+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212931

Tip; chisel; 1.6mm


Manufacturer: QUICK

Manufacturer part number:
212931
TME Symbol:
QUICK-TSS08R-1.6D

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
chisel
Tip dimensions
1.6mm
Related items
QUICK-TS8
Gross weight12.99 g
EAN code5907478958749
See other products in this category: Soldering tips QUICK,
*
212931
0 in TME stock
Net price for quantities from 1 pcs - 27.34 EURGross price for quantities from 1 pcs - 32.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.