+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212926

Tip; hoof; 3mm

Manufacturer: QUICK

Manufacturer part number:
212926
TME Symbol:
QUICK-TSS08R-3C

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
hoof
Tip dimensions
3mm
Related items
QUICK-TS8
Gross weight12.78 g
EAN code5907478958770
See other products in this category: Soldering tips QUICK,
*
212926
0 in TME stock
Net price for quantities from 1 pcs - 32.06 USDGross price for quantities from 1 pcs - 38.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.