+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

212924

Tip; conical; 0.5mm

Manufacturer: QUICK

Manufacturer part number:
212924
TME Symbol:
QUICK-TSS08R-B

Specification

Manufacturer
QUICK
Type of tip
for sold. irons with heating element
Tip shape
conical
Tip dimensions
0.5mm
Related items
QUICK-TS8
Gross weight13.06 g
EAN code5907478958817
See other products in this category: Soldering tips QUICK,
*
212924
0 in TME stock
Net price for quantities from 1 pcs - 31.99 USDGross price for quantities from 1 pcs - 38.39 USD
No. of pieces (Multiplicity: 1)