+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-735.0D

Converter: DC/DC; 15W; Uin: 6.5÷28VDC; Uout: 5VDC; Iout: 3A; SIP12


Manufacturer: RECOM

Manufacturer part number:
R-735.0D
TME Symbol:
R-735.0D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
15W
Input voltage
6.5...28V DC
Output voltage
5V DC
Output current
3A
Case
SIP12
Mounting
PCB
Manufacturer series
R-7xxxP_D
Body dimensions
32.2x9.1x15mm
Efficiency
92...95%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight8.32 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-735.0D
114 in TME stock
Net price for quantities from 1 pcs - 24.85 EURGross price for quantities from 1 pcs - 29.81 EUR
Net price for quantities from 10 pcs - 22.74 EURGross price for quantities from 10 pcs - 27.29 EUR
Net price for quantities from 15 pcs - 22.22 EURGross price for quantities from 15 pcs - 26.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs