+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-FF1-N-08L080

Plastic anchor; with screw; 8x80; zinc-plated steel; FF1; 50pcs.

Manufacturer: RAWLPLUG

Manufacturer part number:
R-FF1-N-08L080
TME Symbol:
R-FF1-N-08L080

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
80mm
Material
zinc-plated steel
Manufacturer series
FF1
Quantity in set/package
50pcs.
Diameter
8mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight886.3 g
EAN code5906675163703
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FF1-N-08L080
15 in TME stock
Net price for quantities from 1 pcg - 16.21 EURGross price for quantities from 1 pcg - 19.45 EUR
Net price for quantities from 6 pcg - 15.13 EURGross price for quantities from 6 pcg - 18.15 EUR
Net price for quantities from 16 pcg - 14.59 EURGross price for quantities from 16 pcg - 17.50 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.