+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-FFS-N-10K080

Plastic anchor; with screw; 10x80; zinc-plated steel; FFS; 50pcs.

Manufacturer: RAWLPLUG

Manufacturer part number:
R-FFS-N-10K080
TME Symbol:
R-FFS-N-10K080

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
80mm
Material
zinc-plated steel
Manufacturer series
FFS
Quantity in set/package
50pcs.
Diameter
10mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight1.13 kg
EAN code5906675470177
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FFS-N-10K080
0 in TME stock
Net price for quantities from 1 pcg - 27.93 USDGross price for quantities from 1 pcg - 33.51 USD
Net price for quantities from 4 pcg - 26.06 USDGross price for quantities from 4 pcg - 31.28 USD
Net price for quantities from 8 pcg - 25.14 USDGross price for quantities from 8 pcg - 30.16 USD
No. of packages (Multiplicity: 1)