+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-FX-N-06C040

Plastic anchor; with screw; 6x40; FX-N-C; 100pcs; 6mm


Manufacturer: RAWLPLUG

Manufacturer part number:
R-FX-N-06C040
TME Symbol:
R-FX-N-06C040

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
40mm
Manufacturer series
FX-N-C
Quantity in set/package
100pcs.
Diameter
6mm
Pin material
polyamide
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight452 g
EAN code5906675177342
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-FX-N-06C040
0 in TME stock
Net price for quantities from 1 pcg - 4.60 EURGross price for quantities from 1 pcg - 5.52 EUR
Net price for quantities from 6 pcg - 4.30 EURGross price for quantities from 6 pcg - 5.15 EUR
Net price for quantities from 16 pcg - 4.14 EURGross price for quantities from 16 pcg - 4.97 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.