+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-ISO-PLUG-80

Pin; 40pcs; for styrofoam


Manufacturer: RAWLPLUG

Manufacturer part number:
R-ISO-PLUG-80
TME Symbol:
R-ISO-PLUG-80

Specification

Manufacturer
RAWLPLUG
Type of mounting element
pin
Length
80mm
Quantity in set/package
40pcs.
Application
for styrofoam
Gross weight398 g
EAN code5906675133546
See other products in this category: Screws RAWLPLUG,
*
R-ISO-PLUG-80
0 in TME stock
Net price for quantities from 1 pcg - 31.32 USDGross price for quantities from 1 pcg - 37.59 USD
Net price for quantities from 4 pcg - 29.04 USDGross price for quantities from 4 pcg - 34.85 USD
Net price for quantities from 8 pcg - 28.00 USDGross price for quantities from 8 pcg - 33.60 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.