+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MCS-16

Screw mounted clamp; Øbundle : 16mm; steel; 100pcs; zinc


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MCS-16
TME Symbol:
R-SC40-MCS-16

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
screw mounted clamp
Bundle diameter
16mm
Holder material
steel
Quantity in set/package
100pcs.
Plating material
zinc
Gross weight679 g
EAN code5906675521510
See other products in this category: Cable Holders RAWLPLUG,
*
R-SC40-MCS-16
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 19.57 EURGross price for quantities from 1 pcg - 23.49 EUR
Net price for quantities from 3 pcg - 18.27 EURGross price for quantities from 3 pcg - 21.92 EUR
Net price for quantities from 6 pcg - 17.62 EURGross price for quantities from 6 pcg - 21.14 EUR