+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-MW-25

Washer; round; D=25mm; steel; Plating: zinc; 200pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-MW-25
TME Symbol:
R-SC40-MW-25

Specification

Manufacturer
RAWLPLUG
Type of spacer
washer
Kind of washer
round
Outside diameter
25mm
Material
steel
Plating material
zinc
Quantity in set/package
200pcs.
Gross weight600 g
EAN code5906675474137
See other products in this category: Washers RAWLPLUG,
*
R-SC40-MW-25
0 in TME stock
Net price for quantities from 1 pcg - 5.83 GBPGross price for quantities from 1 pcg - 7.00 GBP
Net price for quantities from 6 pcg - 5.44 GBPGross price for quantities from 6 pcg - 6.53 GBP
Net price for quantities from 16 pcg - 5.25 GBPGross price for quantities from 16 pcg - 6.30 GBP
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.