+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-PCS-25

Mounting holder; ØBraid : 25mm; polyamide; for braids; 60pcs.


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-PCS-25
TME Symbol:
R-SC40-PCS-25

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
mounting holder
Braid diameter
25mm
Material
polyamide
Cable accessories application
for braids
Quantity in set/package
60pcs.
Gross weight295 g
EAN code5906675470436
See other products in this category: Conduits accessories RAWLPLUG,
*
R-SC40-PCS-25
8 in TME stock
Net price for quantities from 1 pcg - 13.96 USDGross price for quantities from 1 pcg - 16.75 USD
Net price for quantities from 4 pcg - 13.03 USDGross price for quantities from 4 pcg - 15.64 USD
Net price for quantities from 8 pcg - 12.57 USDGross price for quantities from 8 pcg - 15.07 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.