+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SC40-TCS

Screw mounted clamp; Cable P-clips,for flat cable,YDYp 5,5x17

Manufacturer: RAWLPLUG

Manufacturer part number:
R-SC40-TCS
TME Symbol:
R-SC40-TCS

Specification

Manufacturer
RAWLPLUG
Type of cable accessories
screw mounted clamp
Cable accessories application
Cable P-clips, for flat cable, YDYp 5,5x17
Body material
polyamide
Body colour
grey
Quantity in set/package
100pcs.
Bundle diameter
17mm
Gross weight289.73 g
EAN code5906675470535
See other products in this category: Conduits accessories RAWLPLUG,
*
R-SC40-TCS
12 in TME stock
Net price for quantities from 1 pcg - 13.56 EURGross price for quantities from 1 pcg - 16.27 EUR
Net price for quantities from 6 pcg - 12.65 EURGross price for quantities from 6 pcg - 15.18 EUR
Net price for quantities from 12 pcg - 12.20 EURGross price for quantities from 12 pcg - 14.64 EUR
No. of packages (Multiplicity: 1)