+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SM-04038

Plastic anchor; with screw; 4x38; 100pcs; 4mm; Pin material: metal


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SM-04038
TME Symbol:
R-SM-04038

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
38mm
Quantity in set/package
100pcs.
Diameter
4mm
Pin material
metal
Application
drywall
Kind of package
cardboard packaging
Gross weight837 g
EAN code5906675172361
See other products in this category: Screws RAWLPLUG,
*
R-SM-04038
0 in TME stock
Net price for quantities from 1 pcg - 20.92 USDGross price for quantities from 1 pcg - 25.09 USD
Net price for quantities from 6 pcg - 19.52 USDGross price for quantities from 6 pcg - 23.43 USD
Net price for quantities from 16 pcg - 18.82 USDGross price for quantities from 16 pcg - 22.59 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.