+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-SM-05065

Plastic anchor; with screw; 5x65; 100pcs; 5mm; Pin material: metal


Manufacturer: RAWLPLUG

Manufacturer part number:
R-SM-05065
TME Symbol:
R-SM-05065

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
65mm
Quantity in set/package
100pcs.
Diameter
5mm
Pin material
metal
Application
drywall
Kind of package
cardboard packaging
Gross weight2 kg
EAN code5906675172422
See other products in this category: Screws RAWLPLUG,
*
R-SM-05065
0 in TME stock
Net price for quantities from 1 pcg - 39.65 USDGross price for quantities from 1 pcg - 47.58 USD
Net price for quantities from 6 pcg - 37.00 USDGross price for quantities from 6 pcg - 44.40 USD
Net price for quantities from 12 pcg - 35.42 USDGross price for quantities from 12 pcg - 42.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.