+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-T3-UNO-SET2

Plastic anchor; with hook,with screw; UNO®; 124pcs; 6mm,8mm


Manufacturer: RAWLPLUG

Manufacturer part number:
R-T3-UNO-SET2
TME Symbol:
R-T3-UNO-SET2

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with hook, with screw
Manufacturer series
UNO®
Quantity in set/package
124pcs.
Diameter
6mm, 8mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
plastic box
Gross weight2.502 kg
EAN code5906675530895
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
R-T3-UNO-SET2
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 7.77 USDGross price for quantities from 1 pcg - 9.32 USD
Net price for quantities from 3 pcg - 7.25 USDGross price for quantities from 3 pcg - 8.69 USD
Net price for quantities from 5 pcg - 6.99 USDGross price for quantities from 5 pcg - 8.39 USD