+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201-20010

Elasticated loop; PVC; black; W: 23.8mm; L: 22mm; Cable P-clips

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
201-20010
TME Symbol:
R1-PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
elasticated loop
Body material
PVC
Body colour
black
Width
23.8mm
Length
22mm
Cable accessories application
Cable P-clips
Manufacturer series
CRADLE CLIP
Height
3.2mm
Related items
C1-PA6HIR-BK
Gross weight0.76 g
Certificates
EAN code5022660314339
See other products in this category: Cable Holders HELLERMANNTYTON,
See other products from this series.:
*
201-20010
237 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 500 pcs