+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R12-100B

Converter: DC/DC; 5W; Uin: 10÷14VDC; Uout: 50÷135VDC; DIP24; THT


Manufacturer: RECOM

Manufacturer part number:
R12-100B
TME Symbol:
R12-100B

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
5W
Input voltage
10...14V DC
Output voltage
50...135V DC
Case
DIP24
Mounting
THT
Manufacturer series
Rxx-B
Body dimensions
31.2x20.3x9.4mm
Efficiency
82%
Operating temperature
-40...70°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight11.675 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R12-100B
5 in TME stock
Net price for quantities from 1 pcs - 39.83 EURGross price for quantities from 1 pcs - 47.80 EUR
Net price for quantities from 10 pcs - 37.00 EURGross price for quantities from 10 pcs - 44.39 EUR
Net price for quantities from 15 pcs - 36.14 EURGross price for quantities from 15 pcs - 43.36 EUR
Net price for quantities from 30 pcs - 35.86 EURGross price for quantities from 30 pcs - 43.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs