+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2000

Diode: rectifying; THT; 2kV; 0.2A; Ifsm: 30A; DO41; Ammo Pack


Manufacturer: DC COMPONENTS

Manufacturer part number:
R2000
TME Symbol:
R2000-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
2kV
Load current
0.2A
Semiconductor structure
single diode
Features of semiconductor devices
high voltage
Max. forward impulse current
30A
Case
DO41
Kind of package
Ammo Pack
Max. forward voltage
3V
Gross weight0.294 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes DC COMPONENTS,
*
R2000
6695 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 500 pcs - 0.03 EURGross price for quantities from 500 pcs - 0.03 EUR
Net price for quantities from 2500 pcs - 0.03 EURGross price for quantities from 2500 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.03 EUR
Packaging method by the manufacturer:Cardboard = 2 500 pcs