+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R2180

Diode: rectifying; DO203AA,DO4; 1.2V; 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R2180
TME Symbol:
R2180

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Max. forward voltage
1.2V
Leakage current
10µA
Gross weight5.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
R2180
0 in TME stock
Net price for quantities from 100 pcs - 29.30 USDGross price for quantities from 100 pcs - 35.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.