+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-12E

Fuse holder; 5x20mm; 10A; 250V; on panel; Cutout: Ø13.2mm

Manufacturer: SCI

Manufacturer part number:
R3-12E
TME Symbol:
R3-12E

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
0.25kV
Mounting
on panel
Mounting hole dimensions
Ø13.2mm
Fuse accessories application
cylindrical fuses
Overall length
36.7mm
Dimensions
Gross weight5.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders SCI,
*
R3-12E
6064 in TME stock
Net price for quantities from 2 pcs - 0.94 USDGross price for quantities from 2 pcs - 1.13 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.72 USDGross price for quantities from 20 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 100 pcsBag = 200 pcsCardboard = 2 000 pcs