+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R3047TC28N

Thyristor: hockey-puck; 2.8kV; 3047A; W14; Ø112/Ø75mm; Press-Pack


Manufacturer: WESTCODE

Manufacturer part number:
R3047TC28N
TME Symbol:
R3047TC28N

Specification

Manufacturer
WESTCODE
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Load current
3047A
Case
W14
Body dimensions
Ø112/Ø75mm
Mounting
Press-Pack
Max. forward impulse current
50kA
Turn-on time
0.1ms
Kind of package
bulk
Gross weight1.0635 kg
Certificates
See other products in this category: Button thyristors WESTCODE,
*
R3047TC28N
0 in TME stock
No. of pieces (Multiple of: 6)
Minimum order quantity: 6.
Multiple of: 6.
Product for special order
Packaging method by the manufacturer:
Cardboard = 2 pcs