+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3520PF

Diode: rectifying; 1.25V; 25uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R3520PF
TME Symbol:
R3520PF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. forward voltage
1.25V
Leakage current
25µA
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
R3520PF
0 in TME stock
Net price for quantities from 100 pcs - 53.84 USDGross price for quantities from 100 pcs - 64.60 USD
No. of pieces (Multiplicity: 1)