+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3GC

LED; green; 2x3mm; 8mcd; 80°; Front: flat; 20mA; 2.1÷2.8VDC

Manufacturer: BIVAR

Manufacturer part number:
R3GC
TME Symbol:
R3GC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Dimensions
2x3mm
Luminosity
8mcd
Viewing angle
80°
Front
flat
Wavelength
568nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.8V DC
Number of terminals
2
Terminal pitch
2.5mm
Gross weight0.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BIVAR,
*
R3GC
0 in TME stock
Net price for quantities from 1 pcs - 0.27 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.10 EURGross price for quantities from 2000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)