+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3HC

LED; red; 2x3mm; 8mcd; 80°; 20mA; 2VDC


Manufacturer: BIVAR

Manufacturer part number:
R3HC
TME Symbol:
R3HC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Dimensions
2x3mm
Luminosity
8mcd
Viewing angle
80°
Wavelength
625nm
LED lens
transparent
Mounting
THT
LED current
20mA
Operating voltage
2V DC
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BIVAR,
*
R3HC
85 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.14 USD
Packaging method by the manufacturer:Bag = 100 pcs