+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R42160

Diode: rectifying; 1.6kV; 125A; DO205AA,DO8; 1.2V; Ifsm: 2kA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R42160
TME Symbol:
R42160

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
1.6kV
Load current
125A
Case
DO8, DO205AA
Max. forward voltage
1.2V
Max. forward impulse current
2kA
Leakage current
50µA
Gross weight72 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
R42160
0 in TME stock
Net price for quantities from 100 pcs - 54.32 USDGross price for quantities from 100 pcs - 65.19 USD
No. of pieces (Multiplicity: 1)