+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R43120

Diode: rectifying; 1.2kV; 150A; DO205AA,DO8; 1.1V; Ifsm: 2.5kA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R43120
TME Symbol:
R43120

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
1.2kV
Load current
150A
Case
DO8, DO205AA
Max. forward voltage
1.1V
Max. forward impulse current
2.5kA
Leakage current
50µA
Gross weight160 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
R43120
0 in TME stock
Net price for quantities from 100 pcs - 44.79 EURGross price for quantities from 100 pcs - 53.75 EUR
No. of pieces (Multiplicity: 1)