+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5020PF

Diode: rectifying; 200V; 50A; Ifsm: 700A; Ufmax: 1.1V; Ir: 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R5020PF
TME Symbol:
R5020PF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Max. off-state voltage
200V
Load current
50A
Semiconductor structure
single diode
Max. forward impulse current
700A
Max. forward voltage
1.1V
Max. load current
50A
Leakage current
10µA
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
R5020PF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 43.15 USDGross price for quantities from 100 pcs - 51.77 USD