+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R50480TS

Diode: rectifying; DO205AB,DO9; 1.25V; 75uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
R50480TS
TME Symbol:
R50480TS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO9, DO205AB
Max. forward voltage
1.25V
Leakage current
75µA
Gross weight260 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
R50480TS
0 in TME stock
Net price for quantities from 100 pcs - 117.59 EURGross price for quantities from 100 pcs - 141.11 EUR
No. of pieces (Multiplicity: 1)