+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5/CZ/30

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; black


Manufacturer: ARMAC

Manufacturer part number:
R5/CZ/30
TME Symbol:
R5/CZ/30

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Body dimensions
320x55x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • child protection
  • mains sockets with protective pin
  • overvoltage protection
Gross weight537.8 g
Certificates
EAN code5904722195899
See other products in this category: Socket Strips ARMAC,
*
R5/CZ/30
3 in TME stock
Net price for quantities from 1 pcs - 14.92 USDGross price for quantities from 1 pcs - 17.90 USD
Net price for quantities from 5 pcs - 13.93 USDGross price for quantities from 5 pcs - 16.71 USD
Net price for quantities from 10 pcs - 12.93 USDGross price for quantities from 10 pcs - 15.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.