+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R5RD

LED; red; 2x5mm; 0.5mcd; 120°; Front: flat; 20mA; 2.1÷2.8VDC


Manufacturer: BIVAR

Manufacturer part number:
R5RD
TME Symbol:
R5RD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Dimensions
2x5mm
Luminosity
0.5mcd
Viewing angle
120°
Front
flat
Wavelength
700nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.8V DC
Number of terminals
2
Terminal pitch
2.5mm
Gross weight0.186 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle BIVAR,
*
R5RD
165 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.14 EURGross price for quantities from 1 pcs - 0.17 EUR
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.11 EUR